Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32DR72J333KW01L

DigiKey Part Number
490-3515-2-ND - Tape & Reel (TR)
490-3515-1-ND - Cut Tape (CT)
490-3515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32DR72J333KW01L
Description
CAP CER 0.033UF 630V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32DR72J333KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.266
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.30729kr.2,307.29
2.000kr.2.18578kr.4,371.56
3.000kr.2.12493kr.6,374.79
5.000kr.2.05745kr.10,287.25
7.000kr.2.01802kr.14,126.14
10.000kr.1.98006kr.19,800.60
12.000kr.1.96209kr.23,545.08
24.000kr.1.90153kr.45,636.72
25.000kr.1.89831kr.47,457.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.32000kr.6.32
10kr.4.05100kr.40.51
50kr.3.15280kr.157.64
100kr.2.87480kr.287.48
500kr.2.40688kr.1,203.44
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.27000kr.6.27
10kr.4.01900kr.40.19
50kr.3.12840kr.156.42
100kr.2.85250kr.285.25
500kr.2.38822kr.1,194.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.27000
Unit Price with VAT:kr.7.83750