
GRM32DR71C106KA01L | |
|---|---|
DigiKey Part Number | 490-1875-2-ND - Tape & Reel (TR) 490-1875-1-ND - Cut Tape (CT) 490-1875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR71C106KA01L |
Description | CAP CER 10UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR71C106KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.49000 | kr.6.49 |
| 10 | kr.4.14100 | kr.41.41 |
| 50 | kr.3.21880 | kr.160.94 |
| 100 | kr.2.93470 | kr.293.47 |
| 500 | kr.2.45394 | kr.1,226.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.23950 | kr.2,239.50 |
| 2.000 | kr.2.12065 | kr.4,241.30 |
| 3.000 | kr.2.06114 | kr.6,183.42 |
| 5.000 | kr.1.99516 | kr.9,975.80 |
| 7.000 | kr.1.95658 | kr.13,696.06 |
| 10.000 | kr.1.91949 | kr.19,194.90 |
| Unit Price without VAT: | kr.6.49000 |
|---|---|
| Unit Price with VAT: | kr.8.11250 |

