10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32DR71C106KA01L

DigiKey Part Number
490-1875-2-ND - Tape & Reel (TR)
490-1875-1-ND - Cut Tape (CT)
490-1875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32DR71C106KA01L
Description
CAP CER 10UF 16V X7R 1210
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32DR71C106KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63.162
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.08300kr.40.83
50kr.3.17380kr.158.69
100kr.2.89360kr.289.36
500kr.2.41960kr.1,209.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.20816kr.2,208.16
2.000kr.2.09097kr.4,181.94
3.000kr.2.03229kr.6,096.87
5.000kr.1.96724kr.9,836.20
7.000kr.1.92920kr.13,504.40
10.000kr.1.89262kr.18,926.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000