10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32DR61E106KA12L

DigiKey Part Number
490-1878-2-ND - Tape & Reel (TR)
490-1878-1-ND - Cut Tape (CT)
490-1878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32DR61E106KA12L
Description
CAP CER 10UF 25V X5R 1210
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32DR61E106KA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362.232
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.72000kr.5.72
10kr.3.60100kr.36.01
50kr.2.78040kr.139.02
100kr.2.52630kr.252.63
500kr.2.09772kr.1,048.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.90907kr.1,909.07
2.000kr.1.80323kr.3,606.46
3.000kr.1.75020kr.5,250.60
5.000kr.1.69142kr.8,457.10
7.000kr.1.65708kr.11,599.56
10.000kr.1.62403kr.16,240.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.72000
Unit Price with VAT:kr.7.15000