
GRM32DR60J226MA01L | |
|---|---|
DigiKey Part Number | 490-1885-2-ND - Tape & Reel (TR) 490-1885-1-ND - Cut Tape (CT) 490-1885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR60J226MA01L |
Description | CAP CER 22UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR60J226MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.4.29500 | kr.42.95 |
| 50 | kr.3.34740 | kr.167.37 |
| 100 | kr.3.05360 | kr.305.36 |
| 500 | kr.2.55798 | kr.1,278.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.33608 | kr.2,336.08 |
| 2.000 | kr.2.21356 | kr.4,427.12 |
| 3.000 | kr.2.15219 | kr.6,456.57 |
| 5.000 | kr.2.08418 | kr.10,420.90 |
| 7.000 | kr.2.04441 | kr.14,310.87 |
| 10.000 | kr.2.00617 | kr.20,061.70 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |

