
GRM32DC72A475KE01L | |
|---|---|
DigiKey Part Number | 490-14471-2-ND - Tape & Reel (TR) 490-14471-1-ND - Cut Tape (CT) 490-14471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DC72A475KE01L |
Description | CAP CER 4.7UF 100V X7S 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DC72A475KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.17000 | kr.7.17 |
| 10 | kr.4.50600 | kr.45.06 |
| 50 | kr.3.64280 | kr.182.14 |
| 100 | kr.3.33380 | kr.333.38 |
| 500 | kr.2.81036 | kr.1,405.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.58797 | kr.2,587.97 |
| 2.000 | kr.2.33498 | kr.4,669.96 |
| 3.000 | kr.2.28548 | kr.6,856.44 |
| 5.000 | kr.2.23493 | kr.11,174.65 |
| 7.000 | kr.2.21860 | kr.15,530.20 |
| 10.000 | kr.2.20241 | kr.22,024.10 |
| 12.000 | kr.2.19939 | kr.26,392.68 |
| Unit Price without VAT: | kr.7.17000 |
|---|---|
| Unit Price with VAT: | kr.8.96250 |

