4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32DC72A475KE01K

DigiKey Part Number
490-17693-2-ND - Tape & Reel (TR)
490-17693-1-ND - Cut Tape (CT)
490-17693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32DC72A475KE01K
Description
CAP CER 4.7UF 100V X7S 1210
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32DC72A475KE01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.553
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.4.83100kr.48.31
50kr.3.79000kr.189.50
100kr.3.46730kr.346.73
500kr.2.92324kr.1,461.62
1.000kr.2.75498kr.2,754.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.43093kr.9,723.72
8.000kr.2.33971kr.18,717.68
12.000kr.2.29400kr.27,528.00
20.000kr.2.24333kr.44,866.60
28.000kr.2.21370kr.61,983.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000