
GRM32CR72A105KA35L | |
|---|---|
DigiKey Part Number | 490-8627-2-ND - Tape & Reel (TR) 490-8627-1-ND - Cut Tape (CT) 490-8627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32CR72A105KA35L |
Description | CAP CER 1UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32CR72A105KA35L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.42700 | kr.54.27 |
| 50 | kr.4.28200 | kr.214.10 |
| 100 | kr.3.92890 | kr.392.89 |
| 500 | kr.3.33052 | kr.1,665.26 |
| 1.000 | kr.3.14546 | kr.3,145.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.90762 | kr.5,815.24 |
| 4.000 | kr.2.78578 | kr.11,143.12 |
| 6.000 | kr.2.72476 | kr.16,348.56 |
| 10.000 | kr.2.65709 | kr.26,570.90 |
| 14.000 | kr.2.61755 | kr.36,645.70 |
| 20.000 | kr.2.57950 | kr.51,590.00 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

