
GRM329R72A123MA01J | |
|---|---|
DigiKey Part Number | 490-GRM329R72A123MA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM329R72A123MA01J |
Description | CAP CER 12000PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12000 pF 100V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM329R72A123MA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.69100 | kr.6,910.00 |
| Unit Price without VAT: | kr.0.69100 |
|---|---|
| Unit Price with VAT: | kr.0.86375 |

