0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR72A333KA01L

DigiKey Part Number
490-1770-2-ND - Tape & Reel (TR)
490-1770-1-ND - Cut Tape (CT)
490-1770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31MR72A333KA01L
Description
CAP CER 0.033UF 100V X7R 1206
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR72A333KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.635
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.0.95800kr.9.58
50kr.0.68920kr.34.46
100kr.0.60760kr.60.76
500kr.0.46964kr.234.82
1.000kr.0.42714kr.427.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36407kr.1,092.21
6.000kr.0.33919kr.2,035.14
9.000kr.0.32674kr.2,940.66
15.000kr.0.31294kr.4,694.10
21.000kr.0.30487kr.6,402.27
30.000kr.0.29712kr.8,913.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750