0.15 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR71H154KA01L

DigiKey Part Number
490-11643-2-ND - Tape & Reel (TR)
490-11643-1-ND - Cut Tape (CT)
490-11643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31MR71H154KA01L
Description
CAP CER 0.15UF 50V X7R 1206
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR71H154KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.662
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.51000kr.2.51
10kr.1.48500kr.14.85
50kr.1.09440kr.54.72
100kr.0.97410kr.97.41
500kr.0.77160kr.385.80
1.000kr.0.70916kr.709.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61404kr.1,842.12
6.000kr.0.57745kr.3,464.70
9.000kr.0.55912kr.5,032.08
15.000kr.0.53881kr.8,082.15
21.000kr.0.52694kr.11,065.74
30.000kr.0.51552kr.15,465.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.51000
Unit Price with VAT:kr.3.13750