
GRM31MR71E824KA01L | |
|---|---|
DigiKey Part Number | 490-1788-2-ND - Tape & Reel (TR) 490-1788-1-ND - Cut Tape (CT) 490-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR71E824KA01L |
Description | CAP CER 0.82UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR71E824KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.30800 | kr.23.08 |
| 50 | kr.1.73740 | kr.86.87 |
| 100 | kr.1.56310 | kr.156.31 |
| 500 | kr.1.26826 | kr.634.13 |
| 1.000 | kr.1.17714 | kr.1,177.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03433 | kr.3,102.99 |
| 6.000 | kr.0.98089 | kr.5,885.34 |
| 9.000 | kr.0.95413 | kr.8,587.17 |
| 15.000 | kr.0.92446 | kr.13,866.90 |
| 21.000 | kr.0.90712 | kr.19,049.52 |
| 30.000 | kr.0.89043 | kr.26,712.90 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |

