
GRM31MR71E824KA01L | |
|---|---|
DigiKey Part Number  | 490-1788-2-ND - Tape & Reel (TR) 490-1788-1-ND - Cut Tape (CT) 490-1788-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRM31MR71E824KA01L  | 
Description  | CAP CER 0.82UF 25V X7R 1206  | 
Customer Reference  | |
Detailed Description  | 0.82 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRM31MR71E824KA01L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.049" (1.25mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 | 
| 10 | kr.2.18200 | kr.21.82 | 
| 50 | kr.1.64740 | kr.82.37 | 
| 100 | kr.1.42210 | kr.142.21 | 
| 500 | kr.1.20218 | kr.601.09 | 
| 1.000 | kr.1.11584 | kr.1,115.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.94071 | kr.2,822.13 | 
| 6.000 | kr.0.92689 | kr.5,561.34 | 
| 9.000 | kr.0.92319 | kr.8,308.71 | 
| 15.000 | kr.0.91897 | kr.13,784.55 | 
| 21.000 | kr.0.90288 | kr.18,960.48 | 
| 30.000 | kr.0.88628 | kr.26,588.40 | 
| 36.000 | kr.0.87841 | kr.31,622.76 | 
| 72.000 | kr.0.85746 | kr.61,737.12 | 
| Unit Price without VAT: | kr.3.58000 | 
|---|---|
| Unit Price with VAT: | kr.4.47500 | 

