
GRM31MR71E105KA01L | |
|---|---|
DigiKey Part Number | 490-5860-2-ND - Tape & Reel (TR) 490-5860-1-ND - Cut Tape (CT) 490-5860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR71E105KA01L |
Description | CAP CER 1UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR71E105KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.99200 | kr.9.92 |
| 50 | kr.0.71800 | kr.35.90 |
| 100 | kr.0.63490 | kr.63.49 |
| 500 | kr.0.49318 | kr.246.59 |
| 1.000 | kr.0.44954 | kr.449.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39701 | kr.1,191.03 |
| 6.000 | kr.0.37664 | kr.2,259.84 |
| 9.000 | kr.0.35812 | kr.3,223.08 |
| 15.000 | kr.0.33617 | kr.5,042.55 |
| 21.000 | kr.0.33503 | kr.7,035.63 |
| 30.000 | kr.0.30412 | kr.9,123.60 |
| 36.000 | kr.0.30361 | kr.10,929.96 |
| 72.000 | kr.0.29199 | kr.21,023.28 |
| 75.000 | kr.0.29190 | kr.21,892.50 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

