1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR71C105KA01L

DigiKey Part Number
490-9757-2-ND - Tape & Reel (TR)
490-9757-1-ND - Cut Tape (CT)
490-9757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31MR71C105KA01L
Description
CAP CER 1UF 16V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR71C105KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.423
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.11200kr.11.12
50kr.0.80760kr.40.38
100kr.0.71440kr.71.44
500kr.0.55696kr.278.48
1.000kr.0.50842kr.508.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.43576kr.1,307.28
6.000kr.0.40734kr.2,444.04
9.000kr.0.39310kr.3,537.90
15.000kr.0.37733kr.5,659.95
21.000kr.0.36811kr.7,730.31
30.000kr.0.35924kr.10,777.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500