
GRM31MR71A225KA01L | |
|---|---|
DigiKey Part Number | 490-1803-2-ND - Tape & Reel (TR) 490-1803-1-ND - Cut Tape (CT) 490-1803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR71A225KA01L |
Description | CAP CER 2.2UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR71A225KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.16700 | kr.11.67 |
| 50 | kr.0.84820 | kr.42.41 |
| 100 | kr.0.75130 | kr.75.13 |
| 500 | kr.0.58760 | kr.293.80 |
| 1.000 | kr.0.53712 | kr.537.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46136 | kr.1,384.08 |
| 6.000 | kr.0.43182 | kr.2,590.92 |
| 9.000 | kr.0.41702 | kr.3,753.18 |
| 15.000 | kr.0.40062 | kr.6,009.30 |
| 21.000 | kr.0.39104 | kr.8,211.84 |
| 30.000 | kr.0.38182 | kr.11,454.60 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

