Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR60J106KE19L

DigiKey Part Number
490-3379-2-ND - Tape & Reel (TR)
490-3379-1-ND - Cut Tape (CT)
490-3379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31MR60J106KE19L
Description
CAP CER 10UF 6.3V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR60J106KE19L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.842
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.1.88800kr.18.88
50kr.1.41180kr.70.59
100kr.1.22240kr.122.24
500kr.0.94476kr.472.38
1.000kr.0.93427kr.934.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.86586kr.2,597.58
6.000kr.0.81050kr.4,863.00
9.000kr.0.71093kr.6,398.37
15.000kr.0.70419kr.10,562.85
21.000kr.0.70214kr.14,744.94
30.000kr.0.69683kr.20,904.90
36.000kr.0.69586kr.25,050.96
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750