
GRM31M7U1H104JA01L | |
|---|---|
DigiKey Part Number | 490-6524-2-ND - Tape & Reel (TR) 490-6524-1-ND - Cut Tape (CT) 490-6524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31M7U1H104JA01L |
Description | CAP CER 0.1UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31M7U1H104JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.44700 | kr.14.47 |
| 50 | kr.1.06480 | kr.53.24 |
| 100 | kr.0.94710 | kr.94.71 |
| 500 | kr.0.74922 | kr.374.61 |
| 1.000 | kr.0.68814 | kr.688.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59535 | kr.1,786.05 |
| 6.000 | kr.0.55957 | kr.3,357.42 |
| 9.000 | kr.0.54165 | kr.4,874.85 |
| 15.000 | kr.0.52179 | kr.7,826.85 |
| 21.000 | kr.0.51019 | kr.10,713.99 |
| 30.000 | kr.0.49902 | kr.14,970.60 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

