
GRM31M7U1H104JA01K | |
|---|---|
DigiKey Part Number | GRM31M7U1H104JA01K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31M7U1H104JA01K |
Description | CAP CER 0.1UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31M7U1H104JA01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.53565 | kr.5,356.50 |
| Unit Price without VAT: | kr.0.53565 |
|---|---|
| Unit Price with VAT: | kr.0.66956 |

