
GRM31CR72J153KW03L | |
|---|---|
DigiKey Part Number | 490-3513-2-ND - Tape & Reel (TR) 490-3513-1-ND - Cut Tape (CT) 490-3513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR72J153KW03L |
Description | CAP CER 0.015UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR72J153KW03L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.02900 | kr.20.29 |
| 50 | kr.1.52040 | kr.76.02 |
| 100 | kr.1.36370 | kr.136.37 |
| 500 | kr.1.10000 | kr.550.00 |
| 1.000 | kr.1.01846 | kr.1,018.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92425 | kr.1,848.50 |
| 4.000 | kr.0.87066 | kr.3,482.64 |
| 6.000 | kr.0.84381 | kr.5,062.86 |
| 10.000 | kr.0.81407 | kr.8,140.70 |
| 14.000 | kr.0.79668 | kr.11,153.52 |
| 20.000 | kr.0.77996 | kr.15,599.20 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

