
GRM31CR72E333KW03L | |
|---|---|
DigiKey Part Number | 490-3537-2-ND - Tape & Reel (TR) 490-3537-1-ND - Cut Tape (CT) 490-3537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR72E333KW03L |
Description | CAP CER 0.033UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR72E333KW03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.21900 | kr.22.19 |
| 50 | kr.1.67000 | kr.83.50 |
| 100 | kr.1.50130 | kr.150.13 |
| 500 | kr.1.21652 | kr.608.26 |
| 1.000 | kr.1.12852 | kr.1,128.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.02604 | kr.2,052.08 |
| 4.000 | kr.0.96820 | kr.3,872.80 |
| 6.000 | kr.0.93923 | kr.5,635.38 |
| 10.000 | kr.0.90714 | kr.9,071.40 |
| 14.000 | kr.0.88838 | kr.12,437.32 |
| 20.000 | kr.0.87033 | kr.17,406.60 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

