
GRM31CR72A105KA01L | |
|---|---|
DigiKey Part Number | 490-3909-2-ND - Tape & Reel (TR) 490-3909-1-ND - Cut Tape (CT) 490-3909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR72A105KA01L |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR72A105KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.2.63000 | kr.26.30 |
| 50 | kr.1.99840 | kr.99.92 |
| 100 | kr.1.80300 | kr.180.30 |
| 500 | kr.1.47298 | kr.736.49 |
| 1.000 | kr.1.37113 | kr.1,371.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.25054 | kr.2,501.08 |
| 4.000 | kr.1.18352 | kr.4,734.08 |
| 6.000 | kr.1.14996 | kr.6,899.76 |
| 10.000 | kr.1.11278 | kr.11,127.80 |
| 14.000 | kr.1.09103 | kr.15,274.42 |
| 20.000 | kr.1.07011 | kr.21,402.20 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |

