
GRM31CR71E106MA12L | |
|---|---|
DigiKey Part Number | 490-6519-2-ND - Tape & Reel (TR) 490-6519-1-ND - Cut Tape (CT) 490-6519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71E106MA12L |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71E106MA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.16700 | kr.11.67 |
| 50 | kr.0.85200 | kr.42.60 |
| 100 | kr.0.75450 | kr.75.45 |
| 500 | kr.0.59012 | kr.295.06 |
| 1.000 | kr.0.53953 | kr.539.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48368 | kr.967.36 |
| 4.000 | kr.0.45046 | kr.1,801.84 |
| 6.000 | kr.0.43382 | kr.2,602.92 |
| 10.000 | kr.0.41538 | kr.4,153.80 |
| 14.000 | kr.0.40461 | kr.5,664.54 |
| 20.000 | kr.0.39425 | kr.7,885.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

