
GRM31CR71E106KA12K | |
|---|---|
DigiKey Part Number | 490-14678-2-ND - Tape & Reel (TR) 490-14678-1-ND - Cut Tape (CT) 490-14678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71E106KA12K |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71E106KA12K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.16700 | kr.11.67 |
| 50 | kr.0.85200 | kr.42.60 |
| 100 | kr.0.75450 | kr.75.45 |
| 500 | kr.0.59012 | kr.295.06 |
| 1.000 | kr.0.53953 | kr.539.53 |
| 2.500 | kr.0.48618 | kr.1,215.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.43382 | kr.2,602.92 |
| 12.000 | kr.0.40942 | kr.4,913.04 |
| 18.000 | kr.0.39720 | kr.7,149.60 |
| 30.000 | kr.0.38366 | kr.11,509.80 |
| 42.000 | kr.0.37574 | kr.15,781.08 |
| 60.000 | kr.0.36812 | kr.22,087.20 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

