
GRM31CR71E105KA01L | |
|---|---|
DigiKey Part Number | 490-GRM31CR71E105KA01LTR-ND - Tape & Reel (TR) 490-GRM31CR71E105KA01LCT-ND - Cut Tape (CT) 490-GRM31CR71E105KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71E105KA01L |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71E105KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.84500 | kr.18.45 |
| 50 | kr.1.37700 | kr.68.85 |
| 100 | kr.1.23310 | kr.123.31 |
| 500 | kr.0.98942 | kr.494.71 |
| 1.000 | kr.0.91416 | kr.914.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.82005 | kr.1,640.10 |
| 4.000 | kr.0.77095 | kr.3,083.80 |
| 6.000 | kr.0.74635 | kr.4,478.10 |
| 10.000 | kr.0.71910 | kr.7,191.00 |
| 14.000 | kr.0.70317 | kr.9,844.38 |
| 20.000 | kr.0.68784 | kr.13,756.80 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

