
| GRM31CR70J226ME19L | |
|---|---|
| DigiKey Part Number | 490-8342-2-ND - Tape & Reel (TR) 490-8342-1-ND - Cut Tape (CT) 490-8342-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GRM31CR70J226ME19L | 
| Description | CAP CER 22UF 6.3V X7R 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GRM31CR70J226ME19L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 | 
| 10 | kr.2.27200 | kr.22.72 | 
| 50 | kr.1.71400 | kr.85.70 | 
| 100 | kr.1.54300 | kr.154.30 | 
| 500 | kr.1.27078 | kr.635.39 | 
| 1.000 | kr.1.16550 | kr.1,165.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.07293 | kr.2,145.86 | 
| 4.000 | kr.1.02427 | kr.4,097.08 | 
| 6.000 | kr.0.98670 | kr.5,920.20 | 
| 10.000 | kr.0.94876 | kr.9,487.60 | 
| 14.000 | kr.0.94263 | kr.13,196.82 | 
| 20.000 | kr.0.93985 | kr.18,797.00 | 
| 24.000 | kr.0.93522 | kr.22,445.28 | 
| 48.000 | kr.0.90854 | kr.43,609.92 | 
| 50.000 | kr.0.90691 | kr.45,345.50 | 
| Unit Price without VAT: | kr.3.71000 | 
|---|---|
| Unit Price with VAT: | kr.4.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark