22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR70J226ME19L

DigiKey Part Number
490-8342-2-ND - Tape & Reel (TR)
490-8342-1-ND - Cut Tape (CT)
490-8342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR70J226ME19L
Description
CAP CER 22UF 6.3V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR70J226ME19L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.856
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.00300kr.20.03
50kr.1.50000kr.75.00
100kr.1.34530kr.134.53
500kr.1.08440kr.542.20
1.000kr.1.00375kr.1,003.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91068kr.1,821.36
4.000kr.0.85764kr.3,430.56
6.000kr.0.83110kr.4,986.60
10.000kr.0.80167kr.8,016.70
14.000kr.0.78448kr.10,982.72
20.000kr.0.76793kr.15,358.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500