
| GRM31CR70J226KE19K | |
|---|---|
| DigiKey Part Number | 490-GRM31CR70J226KE19KTR-ND - Tape & Reel (TR) 490-GRM31CR70J226KE19KCT-ND - Cut Tape (CT) 490-GRM31CR70J226KE19KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GRM31CR70J226KE19K | 
| Description | CAP CER 22UF 6.3V X7R 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GRM31CR70J226KE19K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 | 
| 10 | kr.2.97000 | kr.29.70 | 
| 50 | kr.2.27580 | kr.113.79 | 
| 100 | kr.2.01920 | kr.201.92 | 
| 500 | kr.1.67898 | kr.839.49 | 
| 1.000 | kr.1.58854 | kr.1,588.54 | 
| 2.500 | kr.1.47052 | kr.3,676.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | kr.1.41050 | kr.8,463.00 | 
| 12.000 | kr.1.35374 | kr.16,244.88 | 
| 18.000 | kr.1.32530 | kr.23,855.40 | 
| 30.000 | kr.1.29377 | kr.38,813.10 | 
| 42.000 | kr.1.27534 | kr.53,564.28 | 
| Unit Price without VAT: | kr.4.74000 | 
|---|---|
| Unit Price with VAT: | kr.5.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark