
GRM31CR70J226KE19K | |
|---|---|
DigiKey Part Number | 490-GRM31CR70J226KE19KTR-ND - Tape & Reel (TR) 490-GRM31CR70J226KE19KCT-ND - Cut Tape (CT) 490-GRM31CR70J226KE19KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR70J226KE19K |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR70J226KE19K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.2.97000 | kr.29.70 |
| 50 | kr.2.27580 | kr.113.79 |
| 100 | kr.2.01920 | kr.201.92 |
| 500 | kr.1.67898 | kr.839.49 |
| 1.000 | kr.1.58854 | kr.1,588.54 |
| 2.500 | kr.1.47052 | kr.3,676.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.41050 | kr.8,463.00 |
| 12.000 | kr.1.35374 | kr.16,244.88 |
| 18.000 | kr.1.32530 | kr.23,855.40 |
| 30.000 | kr.1.29377 | kr.38,813.10 |
| 42.000 | kr.1.27534 | kr.53,564.28 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

