
GRM31CR61C476ME44L | |
|---|---|
DigiKey Part Number | 490-GRM31CR61C476ME44LTR-ND - Tape & Reel (TR) 490-GRM31CR61C476ME44LCT-ND - Cut Tape (CT) 490-GRM31CR61C476ME44LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR61C476ME44L |
Description | CAP CER 47UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61C476ME44L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.74700 | kr.37.47 |
| 50 | kr.2.89740 | kr.144.87 |
| 100 | kr.2.63620 | kr.263.62 |
| 500 | kr.2.19504 | kr.1,097.52 |
| 1.000 | kr.2.05860 | kr.2,058.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.89069 | kr.3,781.38 |
| 4.000 | kr.1.80089 | kr.7,203.56 |
| 6.000 | kr.1.75592 | kr.10,535.52 |
| 10.000 | kr.1.70606 | kr.17,060.60 |
| 14.000 | kr.1.67691 | kr.23,476.74 |
| 20.000 | kr.1.64887 | kr.32,977.40 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

