47 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR61C476ME44L

DigiKey Part Number
490-GRM31CR61C476ME44LTR-ND - Tape & Reel (TR)
490-GRM31CR61C476ME44LCT-ND - Cut Tape (CT)
490-GRM31CR61C476ME44LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR61C476ME44L
Description
CAP CER 47UF 16V X5R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR61C476ME44L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89.512
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.74700kr.37.47
50kr.2.89740kr.144.87
100kr.2.63620kr.263.62
500kr.2.19504kr.1,097.52
1.000kr.2.05860kr.2,058.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.89069kr.3,781.38
4.000kr.1.80089kr.7,203.56
6.000kr.1.75592kr.10,535.52
10.000kr.1.70606kr.17,060.60
14.000kr.1.67691kr.23,476.74
20.000kr.1.64887kr.32,977.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500