Similar
Direct
Direct
Direct
Direct
Direct
Upgrade

GRM31CR61C226KE15L | |
|---|---|
DigiKey Part Number | 490-6513-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31CR61C226KE15L |
Description | CAP CER 22UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61C226KE15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM219R61C226ME15L | Murata Electronics | 0 | 490-9952-1-ND | kr.2.03000 | Similar |
| 1206YD226KAT2A | KYOCERA AVX | 230 | 478-KGM31AR51C226KUCT-ND | kr.5.01000 | Direct |
| CC1206KKX5R7BB226 | YAGEO | 245 | 311-3447-1-ND | kr.3.93000 | Direct |
| CL31A226KOCLFNC | Samsung Electro-Mechanics | 18.306 | 1276-2725-1-ND | kr.3.17000 | Direct |
| CL31A226KOCLNNC | Samsung Electro-Mechanics | 79.223 | 1276-1803-1-ND | kr.3.36000 | Direct |





