Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR61A476KE15L

DigiKey Part Number
490-9673-2-ND - Tape & Reel (TR)
490-9673-1-ND - Cut Tape (CT)
490-9673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR61A476KE15L
Description
CAP CER 47UF 10V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR61A476KE15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79.776
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.90000kr.2.90
10kr.1.70900kr.17.09
50kr.1.26300kr.63.15
100kr.1.11070kr.111.07
500kr.0.94066kr.470.33
1.000kr.0.86882kr.868.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.68170kr.1,363.40
4.000kr.0.66554kr.2,662.16
6.000kr.0.66244kr.3,974.64
10.000kr.0.64886kr.6,488.60
14.000kr.0.64342kr.9,007.88
20.000kr.0.64136kr.12,827.20
24.000kr.0.64037kr.15,368.88
48.000kr.0.63695kr.30,573.60
50.000kr.0.63345kr.31,672.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.90000
Unit Price with VAT:kr.3.62500