4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR61A475KA01L

DigiKey Part Number
490-9756-2-ND - Tape & Reel (TR)
490-9756-1-ND - Cut Tape (CT)
490-9756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR61A475KA01L
Description
CAP CER 4.7UF 10V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR61A475KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72.700
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.55300kr.15.53
50kr.1.14760kr.57.38
100kr.1.02330kr.102.33
500kr.0.81304kr.406.52
1.000kr.0.74831kr.748.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.67521kr.1,350.42
4.000kr.0.63262kr.2,530.48
6.000kr.0.61131kr.3,667.86
10.000kr.0.58769kr.5,876.90
14.000kr.0.57389kr.8,034.46
20.000kr.0.56061kr.11,212.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000