MFR Recommended
Direct

GRM31CR61A107ME05L | |
|---|---|
DigiKey Part Number | 490-GRM31CR61A107ME05LTR-ND - Tape & Reel (TR) 490-GRM31CR61A107ME05LCT-ND - Cut Tape (CT) 490-GRM31CR61A107ME05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR61A107ME05L |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61A107ME05L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31CR61A107MEA8L | Murata Electronics | 101.287 | 490-GRM31CR61A107MEA8LCT-ND | kr.3.11000 | MFR Recommended |
| C3216X5R1A107M160AC | TDK | 435.024 | 445-6007-1-ND | kr.6.85000 | Direct |



