100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR60G107MEA8L

DigiKey Part Number
490-GRM31CR60G107MEA8LTR-ND - Tape & Reel (TR)
490-GRM31CR60G107MEA8LCT-ND - Cut Tape (CT)
490-GRM31CR60G107MEA8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR60G107MEA8L
Description
CAP CER 100UF 4V X5R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR60G107MEA8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.356
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.67400kr.16.74
50kr.1.24020kr.62.01
100kr.1.10760kr.110.76
500kr.0.88404kr.442.02
1.000kr.0.81507kr.815.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.73662kr.1,473.24
4.000kr.0.69122kr.2,764.88
6.000kr.0.66848kr.4,010.88
10.000kr.0.64330kr.6,433.00
14.000kr.0.62858kr.8,800.12
20.000kr.0.61442kr.12,288.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750