
GRM31CR60G107MEA8K | |
|---|---|
DigiKey Part Number | 490-GRM31CR60G107MEA8KTR-ND - Tape & Reel (TR) 490-GRM31CR60G107MEA8KCT-ND - Cut Tape (CT) 490-GRM31CR60G107MEA8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60G107MEA8K |
Description | CAP CER 100UF 4V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60G107MEA8K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.92700 | kr.19.27 |
| 50 | kr.1.44040 | kr.72.02 |
| 100 | kr.1.29020 | kr.129.02 |
| 500 | kr.1.03786 | kr.518.93 |
| 1.000 | kr.0.95988 | kr.959.88 |
| 2.500 | kr.0.87756 | kr.2,193.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.66848 | kr.4,010.88 |
| 12.000 | kr.0.63515 | kr.7,621.80 |
| 18.000 | kr.0.61846 | kr.11,132.28 |
| 30.000 | kr.0.59995 | kr.17,998.50 |
| 42.000 | kr.0.58913 | kr.24,743.46 |
| 60.000 | kr.0.57872 | kr.34,723.20 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

