
GRM31CE70G476ME15L | |
|---|---|
DigiKey Part Number | 490-8338-2-ND - Tape & Reel (TR) 490-8338-1-ND - Cut Tape (CT) 490-8338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CE70G476ME15L |
Description | CAP CER 47UF 4V X7U 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X7U 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CE70G476ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.53000 | kr.15.30 |
| 50 | kr.1.12660 | kr.56.33 |
| 100 | kr.1.00370 | kr.100.37 |
| 500 | kr.0.79654 | kr.398.27 |
| 1.000 | kr.0.73257 | kr.732.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.66056 | kr.1,321.12 |
| 4.000 | kr.0.61852 | kr.2,474.08 |
| 6.000 | kr.0.59747 | kr.3,584.82 |
| 10.000 | kr.0.57414 | kr.5,741.40 |
| 14.000 | kr.0.56051 | kr.7,847.14 |
| 20.000 | kr.0.54739 | kr.10,947.80 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

