22 µF ±20% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CC81E226ME11L

DigiKey Part Number
490-16314-2-ND - Tape & Reel (TR)
490-16314-1-ND - Cut Tape (CT)
490-16314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CC81E226ME11L
Description
CAP CER 22UF 25V X6S 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CC81E226ME11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68.865
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.40000kr.5.40
10kr.3.41400kr.34.14
50kr.2.62860kr.131.43
100kr.2.38620kr.238.62
500kr.1.97606kr.988.03
1.000kr.1.84933kr.1,849.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.69521kr.3,390.42
4.000kr.1.61181kr.6,447.24
6.000kr.1.57004kr.9,420.24
10.000kr.1.52374kr.15,237.40
14.000kr.1.49667kr.20,953.38
20.000kr.1.47063kr.29,412.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.40000
Unit Price with VAT:kr.6.75000