22 µF ±20% 16V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CC71C226ME11L

DigiKey Part Number
490-17691-2-ND - Tape & Reel (TR)
490-17691-1-ND - Cut Tape (CT)
490-17691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CC71C226ME11L
Description
CAP CER 22UF 16V X7S 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CC71C226ME11L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.857
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.36700kr.33.67
50kr.2.59180kr.129.59
100kr.2.35280kr.235.28
500kr.1.94840kr.974.20
1.000kr.1.82345kr.1,823.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.67148kr.3,342.96
4.000kr.1.58925kr.6,357.00
6.000kr.1.54806kr.9,288.36
10.000kr.1.50241kr.15,024.10
14.000kr.1.47573kr.20,660.22
20.000kr.1.45005kr.29,001.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250