3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31C5C2J332JWA3L

DigiKey Part Number
490-GRM31C5C2J332JWA3LTR-ND - Tape & Reel (TR)
490-GRM31C5C2J332JWA3LCT-ND - Cut Tape (CT)
490-GRM31C5C2J332JWA3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31C5C2J332JWA3L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C5C2J332JWA3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C332JBGACTUKEMET3.995399-12248-1-NDkr.3.74000Parametric Equivalent
C3216C0G2J332J160AATDK36.700445-2345-1-NDkr.2.41000Parametric Equivalent
CGA5L4C0G2J332J160AATDK14.710445-5795-1-NDkr.2.73000Parametric Equivalent
CL31C332JHHNFNESamsung Electro-Mechanics272.6811276-3259-1-NDkr.0.95000Parametric Equivalent
CL31C332JHHNNNESamsung Electro-Mechanics121.8971276-6776-1-NDkr.4.44000Parametric Equivalent
In-Stock: 680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.57200kr.15.72
50kr.1.16020kr.58.01
100kr.1.03470kr.103.47
500kr.0.82280kr.411.40
1.000kr.0.75744kr.757.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.68355kr.1,367.10
4.000kr.0.64059kr.2,562.36
6.000kr.0.61909kr.3,714.54
10.000kr.0.59526kr.5,952.60
14.000kr.0.58132kr.8,138.48
20.000kr.0.56792kr.11,358.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000