Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31C5C2E223JWA3L

DigiKey Part Number
490-GRM31C5C2E223JWA3LTR-ND - Tape & Reel (TR)
490-GRM31C5C2E223JWA3LCT-ND - Cut Tape (CT)
490-GRM31C5C2E223JWA3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31C5C2E223JWA3L
Description
CAP CER 0.022UF 250V C0GNP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C5C2E223JWA3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.032
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.73400kr.17.34
50kr.1.29280kr.64.64
100kr.1.15650kr.115.65
500kr.1.00582kr.502.91
1.000kr.0.85568kr.855.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.81331kr.1,626.62
4.000kr.0.75735kr.3,029.40
6.000kr.0.72061kr.4,323.66
10.000kr.0.68365kr.6,836.50
14.000kr.0.67816kr.9,494.24
20.000kr.0.67602kr.13,520.40
24.000kr.0.67169kr.16,120.56
48.000kr.0.64998kr.31,199.04
50.000kr.0.64868kr.32,434.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000