
GRM31C5C2A104JA01L | |
---|---|
DigiKey Part Number | 490-16315-2-ND - Tape & Reel (TR) 490-16315-1-ND - Cut Tape (CT) 490-16315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C2A104JA01L |
Description | CAP CER 0.1UF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C2A104JA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.14000 | kr.3.14 |
10 | kr.1.90100 | kr.19.01 |
50 | kr.1.42340 | kr.71.17 |
100 | kr.1.27680 | kr.127.68 |
500 | kr.1.02810 | kr.514.05 |
1.000 | kr.0.95142 | kr.951.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.83795 | kr.1,675.90 |
4.000 | kr.0.81079 | kr.3,243.16 |
6.000 | kr.0.80717 | kr.4,843.02 |
10.000 | kr.0.78314 | kr.7,831.40 |
14.000 | kr.0.77079 | kr.10,791.06 |
20.000 | kr.0.76350 | kr.15,270.00 |
24.000 | kr.0.75566 | kr.18,135.84 |
48.000 | kr.0.72929 | kr.35,005.92 |
50.000 | kr.0.72789 | kr.36,394.50 |
Unit Price without VAT: | kr.3.14000 |
---|---|
Unit Price with VAT: | kr.3.92500 |