
GRM31C5C1H683JA01L | |
|---|---|
DigiKey Part Number | 490-3360-2-ND - Tape & Reel (TR) 490-3360-1-ND - Cut Tape (CT) 490-3360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C1H683JA01L |
Description | CAP CER 0.068UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C1H683JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.78800 | kr.17.88 |
| 50 | kr.1.32880 | kr.66.44 |
| 100 | kr.1.18880 | kr.118.88 |
| 500 | kr.0.95226 | kr.476.13 |
| 1.000 | kr.0.87923 | kr.879.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.79574 | kr.1,591.48 |
| 4.000 | kr.0.74769 | kr.2,990.76 |
| 6.000 | kr.0.72364 | kr.4,341.84 |
| 10.000 | kr.0.69698 | kr.6,969.80 |
| 14.000 | kr.0.68140 | kr.9,539.60 |
| 20.000 | kr.0.66641 | kr.13,328.20 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

