Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31C5C1E104JA01K

DigiKey Part Number
490-14385-2-ND - Tape & Reel (TR)
490-14385-1-ND - Cut Tape (CT)
490-14385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31C5C1E104JA01K
Description
CAP CER 0.1UF 25V C0G/NP0 1206
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C5C1E104JA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.165
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.2.73900kr.27.39
50kr.2.08760kr.104.38
100kr.1.88800kr.188.80
500kr.1.54996kr.774.98
1.000kr.1.44563kr.1,445.63
2.500kr.1.33545kr.3,338.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.27869kr.7,672.14
12.000kr.1.22571kr.14,708.52
18.000kr.1.19917kr.21,585.06
30.000kr.1.16975kr.35,092.50
42.000kr.1.15254kr.48,406.68
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500