4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31BR73A472KW01L

DigiKey Part Number
490-3498-2-ND - Tape & Reel (TR)
490-3498-1-ND - Cut Tape (CT)
490-3498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31BR73A472KW01L
Description
CAP CER 4700PF 1KV X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31BR73A472KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.18700kr.21.87
50kr.1.64580kr.82.29
100kr.1.47910kr.147.91
500kr.1.19776kr.598.88
1.000kr.1.11083kr.1,110.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.97488kr.2,924.64
6.000kr.0.92389kr.5,543.34
9.000kr.0.89834kr.8,085.06
15.000kr.0.87003kr.13,050.45
21.000kr.0.85347kr.17,922.87
30.000kr.0.83755kr.25,126.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750