6800 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31BR72J682KW01L

DigiKey Part Number
490-3511-2-ND - Tape & Reel (TR)
490-3511-1-ND - Cut Tape (CT)
490-3511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31BR72J682KW01L
Description
CAP CER 6800PF 630V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31BR72J682KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.036
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.84700kr.28.47
50kr.2.17340kr.108.67
100kr.1.96480kr.196.48
500kr.1.61328kr.806.64
1.000kr.1.50467kr.1,504.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.73212kr.2,196.36
6.000kr.0.69066kr.4,143.96
9.000kr.0.66990kr.6,029.10
15.000kr.0.64690kr.9,703.50
21.000kr.0.63344kr.13,302.24
30.000kr.0.62051kr.18,615.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000