
GRM31BR72J222KW01L | |
|---|---|
DigiKey Part Number | 490-3508-2-ND - Tape & Reel (TR) 490-3508-1-ND - Cut Tape (CT) 490-3508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR72J222KW01L |
Description | CAP CER 2200PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR72J222KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX7RZBB222 | YAGEO | 228 | 311-1499-1-ND | kr.1.41000 | Direct |
| CC1206KKX7RCBB222 | YAGEO | 221.898 | 311-1511-1-ND | kr.1.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.63000 | kr.2.63 |
| 10 | kr.1.58300 | kr.15.83 |
| 50 | kr.1.17180 | kr.58.59 |
| 100 | kr.1.04480 | kr.104.48 |
| 500 | kr.0.83086 | kr.415.43 |
| 1.000 | kr.0.76484 | kr.764.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66386 | kr.1,991.58 |
| 6.000 | kr.0.62514 | kr.3,750.84 |
| 9.000 | kr.0.60575 | kr.5,451.75 |
| 15.000 | kr.0.58426 | kr.8,763.90 |
| 21.000 | kr.0.57170 | kr.12,005.70 |
| 30.000 | kr.0.55962 | kr.16,788.60 |
| Unit Price without VAT: | kr.2.63000 |
|---|---|
| Unit Price with VAT: | kr.3.28750 |

