
GRM31BR72J102KW01L | |
|---|---|
DigiKey Part Number | 490-3506-2-ND - Tape & Reel (TR) 490-3506-1-ND - Cut Tape (CT) 490-3506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR72J102KW01L |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR72J102KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63902 | kr.1,917.06 |
| 6.000 | kr.0.60138 | kr.3,608.28 |
| 9.000 | kr.0.58253 | kr.5,242.77 |
| 15.000 | kr.0.56164 | kr.8,424.60 |
| 21.000 | kr.0.54943 | kr.11,538.03 |
| 30.000 | kr.0.53768 | kr.16,130.40 |
| 36.000 | kr.0.53212 | kr.19,156.32 |
| 72.000 | kr.0.52030 | kr.37,461.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.45000 | kr.2.45 |
| 10 | kr.1.47700 | kr.14.77 |
| 50 | kr.1.09140 | kr.54.57 |
| 100 | kr.0.97270 | kr.97.27 |
| 500 | kr.0.77220 | kr.386.10 |
| 1.000 | kr.0.76813 | kr.768.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.46600 | kr.14.66 |
| 50 | kr.1.08280 | kr.54.14 |
| 100 | kr.0.96510 | kr.96.51 |
| 500 | kr.0.76620 | kr.383.10 |
| 1.000 | kr.0.76218 | kr.762.18 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

