
GRM31B5C3A681FWA1L | |
|---|---|
DigiKey Part Number | 490-GRM31B5C3A681FWA1LTR-ND - Tape & Reel (TR) 490-GRM31B5C3A681FWA1LCT-ND - Cut Tape (CT) 490-GRM31B5C3A681FWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31B5C3A681FWA1L |
Description | CAP CER 680PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31B5C3A681FWA1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.99000 | kr.29.90 |
| 50 | kr.2.28520 | kr.114.26 |
| 100 | kr.2.06790 | kr.206.79 |
| 500 | kr.1.70124 | kr.850.62 |
| 1.000 | kr.1.58782 | kr.1,587.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.40639 | kr.4,219.17 |
| 6.000 | kr.1.33981 | kr.8,038.86 |
| 9.000 | kr.1.30645 | kr.11,758.05 |
| 15.000 | kr.1.26948 | kr.19,042.20 |
| 21.000 | kr.1.24786 | kr.26,205.06 |
| 30.000 | kr.1.22707 | kr.36,812.10 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

